Part Details for 037N0057 by Danfoss A/S
Overview of 037N0057 by Danfoss A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 037N0057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
037N0057
|
TME | Relay: solid state, Ucntrl: 0÷10VDC, Rin: 0÷10kΩ, Icntrl: 4÷20mA Min Qty: 1 | 0 |
|
$334.8900 / $389.4100 | RFQ |