Part Details for 0380020358 by Molex
Overview of 0380020358 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0380020358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9713-ND
|
DigiKey | JUMPER BARRIER BLK 2POS RING Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3056 In Stock |
|
$0.2386 / $0.5700 | Buy Now |
DISTI #
0380020358
|
Avnet Americas | Conn Jumper 2 POS ST - Tape and Reel (Alt: 0380020358) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2305 | Buy Now |
DISTI #
01H9090
|
Avnet Americas | Conn Jumper 2 POS ST - Bulk (Alt: 01H9090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 15232 Partner Stock |
|
$0.2860 / $0.4240 | Buy Now |
DISTI #
MOL38002-0358
|
Heilind Electronics | JTERM HOLE NI | Americas - 1992 in Stock |
|
$0.1933 / $0.2444 | Buy Now |
DISTI #
38002-0358
|
TTI | Terminal Block Tools & Accessories HOLE MT. JUMPER 2131 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 3000 In Stock |
|
$0.2060 | Buy Now |
DISTI #
0380020358
|
Avnet Americas | Conn Jumper 2 POS ST - Tape and Reel (Alt: 0380020358) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2305 | Buy Now |
DISTI #
01H9090
|
Avnet Americas | Conn Jumper 2 POS ST - Bulk (Alt: 01H9090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 15232 Partner Stock |
|
$0.2860 / $0.4240 | Buy Now |
DISTI #
0380020358
|
Avnet Americas | Conn Jumper 2 POS ST - Tape and Reel (Alt: 0380020358) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2305 | Buy Now |
DISTI #
01H9090
|
Avnet Americas | Conn Jumper 2 POS ST - Bulk (Alt: 01H9090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 15232 Partner Stock |
|
$0.2860 / $0.4240 | Buy Now |
DISTI #
MOL38002-0358
|
Interstate Connecting Components | JTERM HOLE NI | 465 |
|
$0.1933 / $0.2444 | Buy Now |
Part Details for 0380020358
0380020358 CAD Models
0380020358 Part Data Attributes
|
0380020358
Molex
Buy Now
Datasheet
|
Compare Parts:
0380020358
Molex
Terminal Block Accessory, Jumper, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | JUMPER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS |