Part Details for 0380020439 by Molex
Overview of 0380020439 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0380020439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0380020439-ND
|
DigiKey | CONN TERM BLK 45DEG DBL BARRIER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
862 In Stock |
|
$0.2681 / $0.5700 | Buy Now |
DISTI #
0380020439
|
Avnet Americas | TERM FTSLSL SN/B - Tape and Reel (Alt: 0380020439) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2439 | Buy Now |
DISTI #
MOL38002-0439
|
Heilind Electronics | .250X032 DBL TAB 1 HOLE 45/45 SLANT TIN | Americas - 0 in Stock |
|
$0.2015 / $0.2045 | Buy Now |