Part Details for 03828DA-12N-AA-00 by NMB Technologies Corporation
Overview of 03828DA-12N-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03828DA-12N-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-03828DA-12N-AA-00-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 03828DA-12N-AA-00
03828DA-12N-AA-00 CAD Models
03828DA-12N-AA-00 Part Data Attributes:
|
03828DA-12N-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
03828DA-12N-AA-00
NMB Technologies Corporation
DC Fan, Axial Construction, 0.3A, 12V, 3.6W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 15.54 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 38 mm | |
Life Expectancy | 70000 h | |
Noise | 49 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 35.8 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 3.6 W | |
Rated Voltage | 12 V | |
Speed | 16000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 47 g | |
Width | 28 mm |