Part Details for 0386006620 by Molex
Overview of 0386006620 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0386006620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0386006620
|
Avnet Americas | Conn Barrier Strip 20 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Tape and Reel (Alt: 0386006620) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Reel | 0 |
|
RFQ |
Part Details for 0386006620
0386006620 CAD Models
0386006620 Part Data Attributes:
|
0386006620
Molex
Buy Now
Datasheet
|
Compare Parts:
0386006620
Molex
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYESTER ALLOY | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |
Alternate Parts for 0386006620
This table gives cross-reference parts and alternative options found for 0386006620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0386006620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WWV-20-008 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 0386006620 vs WWV-20-008 |
WWV-20-006 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 0386006620 vs WWV-20-006 |