Part Details for 0386300403 by Molex
Overview of 0386300403 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0386300403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0386300403-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.438" Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1640 | Buy Now |
DISTI #
0386300403
|
Avnet Americas | SR BTS CB 3 ASY - Trays (Alt: 0386300403) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.6316 / $2.1942 | Buy Now |
DISTI #
MOL38630-0403
|
Heilind Electronics | SR BTS CB 3 ASY | Americas - 0 in Stock |
|
$1.0000 / $1.2222 | Buy Now |
DISTI #
0386300403
|
Avnet Americas | SR BTS CB 3 ASY - Trays (Alt: 0386300403) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.6316 / $2.1942 | Buy Now |