-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 45A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5899-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.5" Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1084 In Stock |
|
$5.9197 / $10.6800 | Buy Now |
DISTI #
0386608803
|
Avnet Americas | Conn Barrier Strip 3 POS 25.4mm Solder ST Thru-Hole 45A/Contact - Tape and Reel (Alt: 0386608803) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_26956290
|
Arrow Electronics | Conn Barrier Strip 3 POS 12.7mm Solder ST Thru-Hole 45A/Contact Fixed Mount Barrier RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 6123 |
|
$3.3540 / $4.0760 | Buy Now |
DISTI #
65131067
|
Verical | Conn Barrier Strip 3 POS 12.7mm Solder ST Thru-Hole 45A/Contact Fixed Mount Barrier RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2107 | Americas - 6123 |
|
$3.3540 / $4.0760 | Buy Now |
DISTI #
38660-8803
|
TTI | Barrier Terminal Blocks .500 TRI BARRIER 3P 600V RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0386608803
Molex
Buy Now
Datasheet
|
Compare Parts:
0386608803
Molex
Barrier Strip Terminal Block, 45A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYSULFONE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 45 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |
This table gives cross-reference parts and alternative options found for 0386608803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0386608803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
038660-7803 | Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s) | Molex | 0386608803 vs 038660-7803 |
038669-0004 | Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s) | Molex | 0386608803 vs 038669-0004 |
386607603 | Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s) | Molex | 0386608803 vs 386607603 |
6653-E | Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s) | Molex | 0386608803 vs 6653-E |