Part Details for 0386608806 by Molex
Overview of 0386608806 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0386608806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13917-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.5" Min Qty: 1 Lead time: 13 Weeks Container: Tray |
738 In Stock |
|
$6.3429 / $9.6100 | Buy Now |
DISTI #
38660-8806
|
TTI | Barrier Terminal Blocks .500" 6P TRI-BARRIER W/MOUNT ENDS RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 96 Container: Each |
Americas - 960 In Stock |
|
$6.0500 / $6.7400 | Buy Now |
DISTI #
C1S516500882113
|
Chip1Stop | Conn Barrier Strip 6 POS 25.4mm Solder ST Thru-Hole 45A/Contact RoHS: Compliant | 397 |
|
$7.9000 | Buy Now |
Part Details for 0386608806
0386608806 CAD Models
0386608806 Part Data Attributes
|
0386608806
Molex
Buy Now
Datasheet
|
Compare Parts:
0386608806
Molex
Barrier Strip Terminal Block, 45A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYSULFONE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 45 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 0386608806
This table gives cross-reference parts and alternative options found for 0386608806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0386608806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
38660-7806 | Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0386608806 vs 38660-7806 |
6656-E | Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s) | Molex | 0386608806 vs 6656-E |