Datasheets
0387006124 by: Molex

Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 0387006124 by Molex

Overview of 0387006124 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 0387006124

Part # Distributor Description Stock Price Buy
DISTI # 0387006124
Avnet Americas Conn Barrier Strip 24 POS 8.25mm Solder ST Thru-Hole 20A/Contact - Tape and Reel (Alt: 0387006124) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Reel 0
RFQ
DISTI # 0387006124
Avnet Americas Conn Barrier Strip 24 POS 8.25mm Solder ST Thru-Hole 20A/Contact - Tape and Reel (Alt: 0387006124) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Reel 0
RFQ

Part Details for 0387006124

0387006124 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0387006124 Part Data Attributes:

0387006124 Molex
Buy Now Datasheet
Compare Parts:
0387006124 Molex Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 24
Rated Current 15 A
Rated Voltage 300 V
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 14 AWG

Alternate Parts for 0387006124

This table gives cross-reference parts and alternative options found for 0387006124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387006124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0387006324 Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Molex 0387006124 vs 0387006324

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0387006124 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0387006124 by Molex

  • Please alert me when 0387006124 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0387006124 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0387006124 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0387006124 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0387006124.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0387006124 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: