-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20045-ND
|
DigiKey | CONN BARRIER STRIP 1CIRCUIT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7774 In Stock |
|
$0.7201 / $1.3300 | Buy Now |
DISTI #
0387006301
|
Avnet Americas | Conn Barrier Strip 1 POS Solder Thru-Hole 15A - Tape and Reel (Alt: 0387006301) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7781 / $0.9909 | Buy Now |
DISTI #
V36:1790_14022381
|
Arrow Electronics | Conn Barrier Strip 1 POS Solder ST Thru-Hole 15A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2247 | Americas - 1431 |
|
$0.5855 / $1.0134 | Buy Now |
DISTI #
MOL38700-6301
|
Heilind Electronics | SR BTS PC 1 ASY C | Americas - 0 in Stock |
|
$0.7445 / $0.8729 | Buy Now |
DISTI #
65122396
|
Verical | Conn Barrier Strip 1 POS Solder ST Thru-Hole 15A/Contact Min Qty: 6 Package Multiple: 1 Date Code: 2247 | Americas - 1431 |
|
$1.0134 | Buy Now |
DISTI #
0387006301
|
Avnet Americas | Conn Barrier Strip 1 POS Solder Thru-Hole 15A - Tape and Reel (Alt: 0387006301) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7781 / $0.9909 | Buy Now |
DISTI #
0387006301
|
Avnet Americas | Conn Barrier Strip 1 POS Solder Thru-Hole 15A - Tape and Reel (Alt: 0387006301) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7781 / $0.9909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0387006301
Molex
Buy Now
Datasheet
|
Compare Parts:
0387006301
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 12 AWG |