-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13919-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.325" Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
154 In Stock |
|
$1.3066 / $3.0300 | Buy Now |
DISTI #
0387006302
|
Avnet Americas | Conn Barrier Strip 2 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006302) RoHS: Compliant Min Qty: 468 Package Multiple: 468 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8132 / $2.4385 | Buy Now |
DISTI #
MOL38700-6302
|
Heilind Electronics | SR BTS PC 2 ASY C | Americas - 0 in Stock |
|
$1.9463 / $2.1734 | Buy Now |
DISTI #
38700-6302
|
TTI | Barrier Terminal Blocks SR BTS PC 2 ASY C RoHS: Compliant pbFree: Pb-Free Min Qty: 468 Package Multiple: 468 Container: Each |
Americas - 2340 In Stock |
|
$1.7900 / $2.0500 | Buy Now |
DISTI #
0387006302
|
Avnet Americas | Conn Barrier Strip 2 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006302) RoHS: Compliant Min Qty: 468 Package Multiple: 468 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8132 / $2.4385 | Buy Now |
DISTI #
0387006302
|
Avnet Americas | Conn Barrier Strip 2 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006302) RoHS: Compliant Min Qty: 468 Package Multiple: 468 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8132 / $2.4385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0387006302
Molex
Buy Now
Datasheet
|
Compare Parts:
0387006302
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |