Part Details for 0387006306 by Molex
Overview of 0387006306 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0387006306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387006306-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.325" Min Qty: 480 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7633 | Buy Now |
DISTI #
0387006306
|
Avnet Americas | Conn Barrier Strip 6 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006306) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3056 / $3.1008 | Buy Now |
DISTI #
MOL38700-6306
|
Heilind Electronics | SR BTS PC 6 ASY C | Americas - 0 in Stock |
|
$2.4749 / $2.7637 | Buy Now |
DISTI #
0387006306
|
Avnet Americas | Conn Barrier Strip 6 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006306) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3056 / $3.1008 | Buy Now |
Part Details for 0387006306
0387006306 CAD Models
0387006306 Part Data Attributes:
|
0387006306
Molex
Buy Now
Datasheet
|
Compare Parts:
0387006306
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |