Part Details for 0387006308 by Molex
Overview of 0387006308 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0387006308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387006308-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.325" Min Qty: 360 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8934 | Buy Now |
DISTI #
0387006308
|
Avnet Americas | Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006308) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Reel | 360 Factory Stock |
|
$3.2485 / $4.3688 | Buy Now |
DISTI #
V79:2366_17791077
|
Arrow Electronics | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 15A/Contact Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 10 |
|
$1.9630 | Buy Now |
DISTI #
MOL38700-6308
|
Heilind Electronics | SR BTS PC 8 ASY C | Americas - 0 in Stock |
|
$3.4357 / $3.8938 | Buy Now |
DISTI #
58815919
|
Verical | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 15A/Contact Min Qty: 3 Package Multiple: 1 Date Code: 1801 | Americas - 10 |
|
$1.9630 | Buy Now |
DISTI #
38700-6308
|
TTI | Barrier Terminal Blocks .325 PCB PC STYLE 8P RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 360 Container: Each |
Americas - 2160 In Stock |
|
$4.2800 | Buy Now |
DISTI #
0387006308
|
Avnet Americas | Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006308) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Reel | 360 Factory Stock |
|
$3.2485 / $4.3688 | Buy Now |
DISTI #
0387006308
|
Avnet Americas | Conn Barrier Strip 8 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006308) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 17 Weeks, 0 Days Container: Reel | 360 Factory Stock |
|
$3.2485 / $4.3688 | Buy Now |
Part Details for 0387006308
0387006308 CAD Models
0387006308 Part Data Attributes
|
0387006308
Molex
Buy Now
Datasheet
|
Compare Parts:
0387006308
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0387006308
This table gives cross-reference parts and alternative options found for 0387006308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387006308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0387200308 | Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0387006308 vs 0387200308 |