Part Details for 0387006310 by Molex
Overview of 0387006310 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0387006310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387006310-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.325" Min Qty: 240 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7020 | Buy Now |
DISTI #
0387006310
|
Avnet Americas | Conn Barrier Strip 10 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006310) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.2797 / $6.6189 | Buy Now |
DISTI #
MOL38700-6310
|
Heilind Electronics | SR BTS PC 10 ASY C | Americas - 180 in Stock |
|
$4.5263 / $5.8993 | Buy Now |
DISTI #
0387006310
|
Avnet Americas | Conn Barrier Strip 10 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006310) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.2797 / $6.6189 | Buy Now |
DISTI #
0387006310
|
Avnet Americas | Conn Barrier Strip 10 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006310) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.2797 / $6.6189 | Buy Now |
DISTI #
MOL38700-6310
|
Interstate Connecting Components | SR BTS PC 10 ASY C | 60 |
|
$4.5263 / $5.8993 | Buy Now |
Part Details for 0387006310
0387006310 CAD Models
0387006310 Part Data Attributes
|
0387006310
Molex
Buy Now
Datasheet
|
Compare Parts:
0387006310
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0387006310
This table gives cross-reference parts and alternative options found for 0387006310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387006310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0387006110 | Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0387006310 vs 0387006110 |