Part Details for 0387006720 by Molex
Overview of 0387006720 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387006720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387006720-ND
|
DigiKey | CONN BARRIER STRP 20CIRC 0.325" Min Qty: 250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8580 | Buy Now |
DISTI #
0387006720
|
Avnet Americas | Conn Barrier Strip 20 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Trays (Alt: 0387006720) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
0387006720
|
Avnet Americas | Conn Barrier Strip 20 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Trays (Alt: 0387006720) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |