Part Details for 0387007506 by Molex
Overview of 0387007506 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0387007506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387007506-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.325" Min Qty: 480 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5357 | Buy Now |
DISTI #
0387007506
|
Avnet Americas | Conn Barrier Strip 6 POS 8.25mm Solder ST Thru-Hole 20A/Contact - Tape and Reel (Alt: 0387007506) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL38700-7506
|
Heilind Electronics | S/R BARR.325 6CKT PC TERM SE NO ENDS | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0387007506
0387007506 CAD Models
0387007506 Part Data Attributes
|
0387007506
Molex
Buy Now
Datasheet
|
Compare Parts:
0387007506
Molex
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0387007506
This table gives cross-reference parts and alternative options found for 0387007506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387007506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546723-6 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387007506 vs 1546723-6 |
1546841-6 | (1546841-6) JC6-Q207-06=JC6 ASSEMBLY | TE Connectivity | 0387007506 vs 1546841-6 |