Part Details for 0387007513 by Molex
Overview of 0387007513 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0387007513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387007513-ND
|
DigiKey | CONN BARRIER STRP 13CIRC 0.325" Min Qty: 240 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now |
DISTI #
0387007513
|
Avnet Americas | Conn Barrier Strip 13 POS 8.25mm Solder ST Thru-Hole 20A/Contact - Tape and Reel (Alt: 0387007513) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Container: Reel | 0 |
|
RFQ |
Part Details for 0387007513
0387007513 CAD Models
0387007513 Part Data Attributes
|
0387007513
Molex
Buy Now
Datasheet
|
Compare Parts:
0387007513
Molex
CONN BARRIER STRP 13CIRC 0.325"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |