Part Details for 0387100204 by Molex
Overview of 0387100204 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387100204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387100204-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 420 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2823 | Buy Now |
DISTI #
0387100204
|
Avnet Americas | SR BTS CB 4 ASY - Trays (Alt: 0387100204) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL38710-0204
|
Heilind Electronics | SR BTS CB 4 ASY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000001079961
|
Sager | Molex SR BTS CB 4 ASY Min Qty: 420 | 0 |
|
$2.4200 / $2.8400 | Buy Now |