Part Details for 0387106203 by Molex
Overview of 0387106203 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387106203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13061-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
228 In Stock |
|
$1.3972 / $3.1700 | Buy Now |
DISTI #
0387106203
|
Avnet Americas | SR BTS PC 3 ASY - Trays (Alt: 0387106203) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL38710-6203
|
Heilind Electronics | SR BTS PC 3 ASY PCB BTS 7100 SERIES .375 | Americas - 0 in Stock |
|
Buy Now |