There are no models available for this part yet.
Overview of 0387106209 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0387106209 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0387106209-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.375" Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2979 | Buy Now | |
DISTI #
0387106209
|
Avnet Americas | SR BTS PC 9 ASY - Trays (Alt: 0387106209) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | ||
DISTI #
MOL38710-6209
|
Heilind Electronics | SR BTS PC 9 ASY | Americas - 0 in Stock |
|
Buy Now |