Part Details for 0387107504 by Molex
Overview of 0387107504 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387107504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387107504-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8322 | Buy Now |
DISTI #
0387107504
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Trays (Alt: 0387107504) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1974 / $4.3002 | Buy Now |
DISTI #
MOL38710-7504
|
Heilind Electronics | SR BTS PC 4 ASY C | Americas - 0 in Stock |
|
$3.4321 / $3.8326 | Buy Now |