Part Details for 0387112208 by Molex
Overview of 0387112208 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0387112208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387112208
|
Avnet Americas | Conn Wire to Board 8 POS - Tape and Reel (Alt: 0387112208) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Reel | 0 |
|
RFQ | |
DISTI #
0387112208
|
Avnet Americas | Conn Wire to Board 8 POS - Tape and Reel (Alt: 0387112208) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Reel | 0 |
|
RFQ | |
DISTI #
0387112208
|
Avnet Americas | Conn Wire to Board 8 POS - Tape and Reel (Alt: 0387112208) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Reel | 0 |
|
RFQ |
Part Details for 0387112208
0387112208 CAD Models
0387112208 Part Data Attributes
|
0387112208
Molex
Buy Now
Datasheet
|
Compare Parts:
0387112208
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE, POLYESTER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |