Part Details for 0387200315 by Molex
Overview of 0387200315 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0387200315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387200315-ND
|
DigiKey | CONN BARRIER STRP 15CIRC 0.375" Min Qty: 250 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7624 | Buy Now |
DISTI #
0387200315
|
Avnet Americas | CONN BARRIER STRIP 15 POS 9.53MM SCREW CABLE MOUNT 15A/CONTACT - Tape and Reel (Alt: 0387200315) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for 0387200315
0387200315 CAD Models
0387200315 Part Data Attributes
|
0387200315
Molex
Buy Now
Datasheet
|
Compare Parts:
0387200315
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC POLYURETHANE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0387200315
This table gives cross-reference parts and alternative options found for 0387200315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387200315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB3RP1512112 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 0387200315 vs RSB3RP1512112 |
RSB3VM15140111 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 0387200315 vs RSB3VM15140111 |
RSB3RT15140116 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 0387200315 vs RSB3RT15140116 |
SSB3FP1507113 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 0387200315 vs SSB3FP1507113 |
SSB3FM15030112NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 0387200315 vs SSB3FM15030112NN |
RSB3VP1515111 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 0387200315 vs RSB3VP1515111 |
SSB3FF1503214 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 0387200315 vs SSB3FF1503214 |
RSB3RP1512226 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 0387200315 vs RSB3RP1512226 |
RSB3VP1514114 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 0387200315 vs RSB3VP1514114 |
RSB3VT15170113 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 0387200315 vs RSB3VT15170113 |