Part Details for 0387203212 by Molex
Overview of 0387203212 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387203212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5737-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.375" Min Qty: 1 Lead time: 10 Weeks Container: Tray |
484 In Stock |
|
$6.1812 / $11.1500 | Buy Now |
DISTI #
0387203212
|
Avnet Americas | Conn Barrier Strip 12 POS 9.53mm Solder ST Panel Mount 25A/Contact - Trays (Alt: 0387203212) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
|
Quest Components | 6 |
|
$3.4200 / $6.8400 | Buy Now | |
DISTI #
0387203212
|
Avnet Americas | Conn Barrier Strip 12 POS 9.53mm Solder ST Panel Mount 25A/Contact - Trays (Alt: 0387203212) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for 0387203212
0387203212 CAD Models
0387203212 Part Data Attributes:
|
0387203212
Molex
Buy Now
|
Compare Parts:
0387203212
Molex
|
Samacsys Manufacturer | Molex |