Part Details for 0387206208 by Molex
Overview of 0387206208 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0387206208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5747-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.375" Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
907 In Stock |
|
$2.4713 / $4.0700 | Buy Now |
DISTI #
0387206208
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387206208) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.3405 / $4.4924 | Buy Now |
DISTI #
72K2046
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 72K2046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 343 Partner Stock |
|
$4.7900 / $6.3400 | Buy Now |
DISTI #
MOL38720-6208
|
Heilind Electronics | SR BTS PC 8 ASY | Americas - 0 in Stock |
|
$3.5857 / $3.9442 | Buy Now |
DISTI #
38720-6208
|
TTI | Barrier Terminal Blocks .375 PCB 8P PC terminal style RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 958 In Stock |
|
$3.2000 / $5.7300 | Buy Now |
DISTI #
0387206208
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387206208) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.3405 / $4.4924 | Buy Now |
DISTI #
72K2046
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 72K2046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 343 Partner Stock |
|
$4.7900 / $6.3400 | Buy Now |
DISTI #
0387206208
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387206208) RoHS: Compliant Min Qty: 380 Package Multiple: 190 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.3405 / $4.4924 | Buy Now |
DISTI #
72K2046
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 72K2046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 343 Partner Stock |
|
$4.7900 / $6.3400 | Buy Now |
Part Details for 0387206208
0387206208 CAD Models
0387206208 Part Data Attributes
|
0387206208
Molex
Buy Now
Datasheet
|
Compare Parts:
0387206208
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYESTER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |