0387206316
Molex
Description: CONN BARRIER STRP 16CIRC 0.375"

Overview of 0387206316 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0387206316 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM23119-ND
DigiKey CONN BARRIER STRP 16CIRC 0.375" Min Qty: 1 Lead time: 11 Weeks Container: Tray Temporarily Out of Stock
  • 1 $8.7200
  • 10 $7.4650
  • 25 $7.1244
  • 50 $6.4044
  • 100 $6.0632
  • 300 $5.4948
  • 500 $5.1159
  • 1,000 $4.8316
$4.8316 / $8.7200 Buy Now
DISTI # 0387206316
Avnet Americas Conn Barrier Strip 16 POS 9.52mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387206316) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Reel 0
RFQ

CAD Models for 0387206316 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0387206316 by Molex

0387206316
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
POLYESTER
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
16
Rated Current
15 A
Rated Voltage
300 V
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
1.5 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. 0387206316
    Molex
    CONN BARRIER STRP 16CIRC 0.375"
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0387206316 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0387206316 by Molex

Select Manufacturer
Which Manufacturer of 0387206316 would you like to use for your alert(s)?
  • Please alert me when 0387206316 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0387206316 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0387206316 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0387206316 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0387206316.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0387206316 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: