Part Details for 0387207516 by Molex
Overview of 0387207516 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387207516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387207516-ND
|
DigiKey | CONN BARRIER STRP 16CIRC 0.375" Min Qty: 300 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1761 | Buy Now |
DISTI #
0387207516
|
Avnet Americas | Conn Barrier Strip 16 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Tape and Reel (Alt: 0387207516) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |
Part Details for 0387207516
0387207516 CAD Models
0387207516 Part Data Attributes
|
0387207516
Molex
Buy Now
|
Compare Parts:
0387207516
Molex
|
Samacsys Manufacturer | Molex |