Part Details for 0387207803 by Molex
Overview of 0387207803 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387207803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387207803-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 250 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0119 | Buy Now |
DISTI #
0387207803
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Trays (Alt: 0387207803) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
0387207803
|
Avnet Americas | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Trays (Alt: 0387207803) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ |