Part Details for 0387215505 by Molex
Overview of 0387215505 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387215505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387215505-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6826 | Buy Now |
DISTI #
0387215505
|
Avnet Americas | Conn Barrier Strip 5 POS 9.5mm Solder RA Thru-Hole - Trays (Alt: 0387215505) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
0387215505
|
Avnet Americas | Conn Barrier Strip 5 POS 9.5mm Solder RA Thru-Hole - Trays (Alt: 0387215505) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ |