Part Details for 0387216709 by Molex
Overview of 0387216709 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387216709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387216709-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.375" Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5450 | Buy Now |
DISTI #
0387216709
|
Avnet Americas | Conn Barrier Strip 9 POS 9.53mm Solder ST Panel Mount - Trays (Alt: 0387216709) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000001080768
|
Sager | Molex SR BTS FT 9 ASY | 0 |
|
Buy Now |