Part Details for 0387306303 by Molex
Overview of 0387306303 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387306303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387306303-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.438" Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8382 | Buy Now |
DISTI #
0387306303
|
Avnet Americas | Conn Barrier Strip 3 POS 11.11mm Solder ST Thru-Hole - Trays (Alt: 0387306303) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.1398 / $2.8778 | Buy Now |
DISTI #
MOL38730-6303
|
Heilind Electronics | SR BTS PC 3 ASY C | Americas - 0 in Stock |
|
$2.2969 / $2.6044 | Buy Now |
DISTI #
38730-6303
|
TTI | Barrier Terminal Blocks SR BTS PC 3P RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now |