There are no models available for this part yet.
Overview of 0387307510 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0387307510 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0387307510-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.438" Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
250 In Stock |
|
$4.8680 / $8.7800 | Buy Now | |
DISTI #
0387307510
|
Avnet Americas | Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole - Trays (Alt: 0387307510) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | ||
DISTI #
MOL38730-7510
|
Heilind Electronics | SR BTS PC 50 10 ASY C | Americas - 0 in Stock |
|
Buy Now |