Part Details for 0387390106 by Molex
Overview of 0387390106 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387390106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0387390106-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.438" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
247 In Stock |
|
$2.6732 / $5.8300 | Buy Now |
DISTI #
0387390106
|
Avnet Americas | SR BTS TT SS 4 ASY - Trays (Alt: 0387390106) RoHS: Compliant Min Qty: 247 Package Multiple: 247 Container: Tray | 0 |
|
RFQ | |
DISTI #
0387390106
|
Avnet Americas | SR BTS TT SS 4 ASY - Trays (Alt: 0387390106) RoHS: Compliant Min Qty: 247 Package Multiple: 247 Container: Tray | 0 |
|
RFQ |