Part Details for 0387600102 by Molex
Overview of 0387600102 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387600102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5774-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1837 In Stock |
|
$1.7498 / $4.0600 | Buy Now |
DISTI #
0387600102
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount - Trays (Alt: 0387600102) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.7520 / $2.3562 | Buy Now |
DISTI #
V36:1790_13989678
|
Arrow Electronics | Conn Barrier Strip 4 POS 9.53mm Panel Mount 15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2134 | Americas - 8 |
|
$1.5000 / $2.3670 | Buy Now |
DISTI #
MOL38760-0102
|
Heilind Electronics | CB BTS STD 2 ASY | Americas - 0 in Stock |
|
$1.8806 / $2.1000 | Buy Now |
DISTI #
38760-0102
|
TTI | Barrier Terminal Blocks .375 PCB 2P screw terminal dual RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$1.8400 | Buy Now |
DISTI #
0387600102
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm Screw ST Panel Mount - Trays (Alt: 0387600102) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.7520 / $2.3562 | Buy Now |