Part Details for 0387600111 by Molex
Overview of 0387600111 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387600111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23137-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Tray |
141 In Stock |
|
$2.6329 / $5.7400 | Buy Now |
DISTI #
0387600111
|
Avnet Americas | Conn Barrier Strip 22 POS 9.53mm Screw Panel Mount - Trays (Alt: 0387600111) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4181 / $7.2865 | Buy Now |
DISTI #
387600111
|
Avnet Americas | Conn Barrier Strip 22 POS 9.53mm Screw Panel Mount - Trays (Alt: 387600111) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL38760-0111
|
Heilind Electronics | CB BTS STD 11 ASY | Americas - 0 in Stock |
|
$3.0000 / $3.3485 | Buy Now |
DISTI #
0387600111
|
Avnet Americas | Conn Barrier Strip 22 POS 9.53mm Screw Panel Mount - Trays (Alt: 0387600111) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.4181 / $7.2865 | Buy Now |
DISTI #
387600111
|
Avnet Americas | Conn Barrier Strip 22 POS 9.53mm Screw Panel Mount - Trays (Alt: 387600111) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |