Part Details for 0387600218 by Molex
Overview of 0387600218 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387600218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387600218-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.375" Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9402 | Buy Now |
DISTI #
0387600218
|
Avnet Americas | Conn Barrier Strip 36 POS 9.53mm Screw Panel Mount - Trays (Alt: 0387600218) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
38760-0218
|
TTI | Barrier Terminal Blocks CB BTS STD 18 ASY CB BTS STD 18 ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
Buy Now |