Part Details for 0387600306 by Molex
Overview of 0387600306 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387600306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20056-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5844 In Stock |
|
$1.6658 / $2.7400 | Buy Now |
DISTI #
0387600306
|
Avnet Americas | Conn Barrier Strip 12 POS 9.53mm Screw Panel Mount - Trays (Alt: 0387600306) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.1011 / $5.5155 | Buy Now |
DISTI #
01AH1082
|
Avnet Americas | Conn Barrier Strip 12 POS 9.53mm Screw Panel Mount - Bulk (Alt: 01AH1082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 45 Partner Stock |
|
$5.6100 / $7.8200 | Buy Now |
DISTI #
MOL38760-0306
|
Heilind Electronics | CB BTS STD 6 ASY | Americas - 0 in Stock |
|
$4.3375 / $4.9158 | Buy Now |
DISTI #
38760-0306
|
TTI | Barrier Terminal Blocks CB BTS STD 6 ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
$3.9300 / $4.0100 | Buy Now |