Part Details for 0387800102 by Molex
Overview of 0387800102 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387800102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0387800102-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.438" Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
464 In Stock |
|
$2.3642 / $5.1600 | Buy Now |
DISTI #
0387800102
|
Avnet Americas | Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount - Trays (Alt: 0387800102) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tray | 1000 Factory Stock |
|
$2.0540 / $2.3751 | Buy Now |
DISTI #
72K2076
|
Avnet Americas | Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount - Bulk (Alt: 72K2076) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 668 Partner Stock |
|
$3.0200 / $4.3400 | Buy Now |
DISTI #
387800102
|
Avnet Americas | Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount - Trays (Alt: 387800102) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL38780-0102
|
Heilind Electronics | CB BTS STD 2 ASY | Americas - 1797 in Stock3750 On Order |
|
$2.0373 / $2.5755 | Buy Now |
DISTI #
38780-0102
|
TTI | Barrier Terminal Blocks .438 CLOSED BOTM 2P screw terminal style RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1083 In Stock |
|
$2.0000 / $2.5500 | Buy Now |
DISTI #
0387800102
|
Avnet Americas | Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount - Trays (Alt: 0387800102) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tray | 1000 Factory Stock |
|
$2.0540 / $2.3751 | Buy Now |
DISTI #
387800102
|
Avnet Americas | Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount - Trays (Alt: 387800102) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
72K2076
|
Avnet Americas | Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount - Bulk (Alt: 72K2076) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 668 Partner Stock |
|
$3.0200 / $4.3400 | Buy Now |
DISTI #
MOL38780-0102
|
Interstate Connecting Components | CB BTS STD 2 ASY | 419875 On Order |
|
$2.0373 / $2.5755 | Buy Now |