Part Details for 0389001012 by Molex
Overview of 0389001012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0389001012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0389001012-ND
|
DigiKey | SR BTS 6.35MM PC TAIL 12P Min Qty: 756 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2435 | Buy Now |
DISTI #
0389001012
|
Avnet Americas | SR BTS 6.35MM PC TAIL 12P (Alt: 0389001012) Min Qty: 756 Package Multiple: 252 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.3606 / $3.1564 | Buy Now |
DISTI #
MOL38900-1012
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL38900-1012 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0389001012
|
Avnet Americas | SR BTS 6.35MM PC TAIL 12P (Alt: 0389001012) Min Qty: 756 Package Multiple: 252 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.3606 / $3.1564 | Buy Now |