Part Details for 0389011005 by Molex
Overview of 0389011005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0389011005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0389011005-ND
|
DigiKey | SR BTS 6.35MM TRI PC TAIL 5P Min Qty: 2700 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3016 | Buy Now |
DISTI #
0389011005
|
Avnet Americas | SR BTS 6.35MM TRI PC TAIL 5P (Alt: 0389011005) Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4088 / $1.6201 | Buy Now |
DISTI #
MOL38901-1005
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL38901-1005 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0389011005
|
Avnet Americas | SR BTS 6.35MM TRI PC TAIL 5P (Alt: 0389011005) Min Qty: 2700 Package Multiple: 900 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4088 / $1.6201 | Buy Now |