Part Details for 0389220002 by Molex
Overview of 0389220002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0389220002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0389220002-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.325" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1120 In Stock |
|
$0.7530 / $2.1000 | Buy Now |
DISTI #
0389220002
|
Avnet Americas | .325 TSE SR BTS PC NO MTG ENDS 2 CKT - Bulk (Alt: 0389220002) Min Qty: 5600 Package Multiple: 1120 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0393 | Buy Now |
DISTI #
MOL38922-0002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL38922-0002 | Americas - 0 in Stock |
|
$0.8586 / $0.8714 | Buy Now |