Part Details for 0389260005 by Molex
Overview of 0389260005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0389260005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0389260005-ND
|
DigiKey | .325 TSE SR TRI-BTS PC NO MTG EN Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
419 In Stock |
|
$2.0560 / $4.3000 | Buy Now |
DISTI #
0389260005
|
Avnet Americas | Conn Barrier Terminal Block 5 POS 8.26mm Solder ST Through Hole 20A - Bulk (Alt: 0389260005) Min Qty: 2100 Package Multiple: 420 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL38926-0005
|
Heilind Electronics | .325 TSE SR TRI-BTS PC NO MTG | Americas - 0 in Stock |
|
$2.3612 / $2.3964 | Buy Now |