Part Details for 039-44164-0250-200-250V-55-60-55HZ by TE Connectivity
Overview of 039-44164-0250-200-250V-55-60-55HZ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Price & Stock for 039-44164-0250-200-250V-55-60-55HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E242-41S-G-04
|
TME | Meter: frequency, on panel, analogue,mounting, 48x48mm, 55÷65Hz Min Qty: 1 | 0 |
|
$55.3200 / $63.2200 | RFQ |