Part Details for 039-70201-0100-10A-0-10A by TE Connectivity
Overview of 039-70201-0100-10A-0-10A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Price & Stock for 039-70201-0100-10A-0-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E243-02A-G-03
|
TME | Ammeter, on panel, I AC: 0÷10A, True RMS, Class: 1.5, 50÷60Hz Min Qty: 1 | 0 |
|
$27.3500 / $31.2600 | RFQ |