Part Details for 039-70202-0200-20/40A-0-20/40A by TE Connectivity
Overview of 039-70202-0200-20/40A-0-20/40A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for 039-70202-0200-20/40A-0-20/40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E243-022-G-05
|
TME | Ammeter, on panel, I AC: 0÷20A,40A, True RMS, Class: 1.5, 50÷60Hz Min Qty: 1 | 1 |
|
$26.5700 / $30.3700 | Buy Now |