Part Details for 039-70452-0000-1/1,2/2A-0-1,25/1,5/2,5KA by TE Connectivity
Overview of 039-70452-0000-1/1,2/2A-0-1,25/1,5/2,5KA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 039-70452-0000-1/1,2/2A-0-1,25/1,5/2,5KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E243-161-G-17
|
TME | Ammeter, on panel, I AC: 0÷1.25kA,1.5kA,2.5kA, Class: 1.5, 72x72mm Min Qty: 1 | 0 |
|
$53.0300 / $60.6000 | RFQ |