Part Details for 039-90212-0000-1/2A-0-60/120A by TE Connectivity
Overview of 039-90212-0000-1/2A-0-60/120A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 039-90212-0000-1/2A-0-60/120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E244-022-G-41
|
TME | Ammeter, on panel, I AC: 0÷60A,120A, True RMS, Class: 1.5, 50÷60Hz Min Qty: 1 | 1 |
|
$24.0700 / $27.5100 | Buy Now |