Part Details for 039-90217-0120-120V-0-42KV by TE Connectivity
Overview of 039-90217-0120-120V-0-42KV by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM |
Price & Stock for 039-90217-0120-120V-0-42KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E244-02V-G-11
|
TME | Voltmeter, on panel, VAC: 0÷42kV, Class: 1.5, True RMS, 50÷60Hz Min Qty: 1 | 0 |
|
$25.7900 / $29.4700 | RFQ |