Part Details for 039-90451-0000-5/6A-0-50/60A by TE Connectivity
Overview of 039-90451-0000-5/6A-0-50/60A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4680IY | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680IY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680EY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg |
Price & Stock for 039-90451-0000-5/6A-0-50/60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E244-16A-G-24
|
TME | Ammeter, on panel, I AC: 0÷50A,60A, True RMS, Class: 3, 50÷60Hz Min Qty: 1 | 0 |
|
$39.6200 / $45.2700 | RFQ |