Part Details for 039-90818-0120-120V-0-42KV by TE Connectivity
Overview of 039-90818-0120-120V-0-42KV by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 039-90818-0120-120V-0-42KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M244-80L-G-08
|
TME | Voltmeter, on panel, VAC: 0÷42kV, Class: 1.5, 50÷60Hz, Uin: 120V Min Qty: 1 | 0 |
|
$229.9800 / $245.3100 | RFQ |